


H3BKH-1006G | |
|---|---|
DigiKey Part Number | H3BKH-1006G-ND |
Manufacturer | |
Manufacturer Product Number | H3BKH-1006G |
Description | IDC CBL - HHSR10H/AE10G/HHPK10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Features Strain Relief (Socket); Polarizing Key (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,96000 Kč | 81,96 Kč |
| 10 | 74,43300 Kč | 744,33 Kč |
| 25 | 70,49160 Kč | 1 762,29 Kč |
| 50 | 68,85240 Kč | 3 442,62 Kč |
| 100 | 65,57390 Kč | 6 557,39 Kč |
| 250 | 57,37764 Kč | 14 344,41 Kč |
| 500 | 55,73840 Kč | 27 869,20 Kč |
| 1 000 | 47,54157 Kč | 47 541,57 Kč |
| 2 500 | 44,26280 Kč | 110 657,00 Kč |
| Unit Price without VAT: | 81,96000 Kč |
|---|---|
| Unit Price with VAT: | 99,17160 Kč |




