


H3BBH-1018M | |
|---|---|
DigiKey Part Number | H3BBH-1018M-ND |
Manufacturer | |
Manufacturer Product Number | H3BBH-1018M |
Description | IDC CBL - HHSR10H/AE10M/HHSR10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 34,33200 Kč | 343,32 Kč |
| 25 | 32,86600 Kč | 821,65 Kč |
| 50 | 32,13540 Kč | 1 606,77 Kč |
| 100 | 30,67600 Kč | 3 067,60 Kč |
| 250 | 27,75432 Kč | 6 938,58 Kč |
| 500 | 25,56338 Kč | 12 781,69 Kč |
| 1 000 | 21,91141 Kč | 21 911,41 Kč |
| 2 500 | 20,45071 Kč | 51 126,78 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |




