


H3BBH-1018G | |
|---|---|
DigiKey Part Number | H3BBH-1018G-ND |
Manufacturer | |
Manufacturer Product Number | H3BBH-1018G |
Description | IDC CBL - HHSR10H/AE10G/HHSR10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 27,54900 Kč | 275,49 Kč |
| 25 | 26,37360 Kč | 659,34 Kč |
| 50 | 25,78560 Kč | 1 289,28 Kč |
| 100 | 24,61390 Kč | 2 461,39 Kč |
| 250 | 22,26880 Kč | 5 567,20 Kč |
| 500 | 20,51084 Kč | 10 255,42 Kč |
| 1 000 | 17,58079 Kč | 17 580,79 Kč |
| 2 500 | 16,40884 Kč | 41 022,10 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |




