10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown

H3BBH-1006G

DigiKey Part Number
H3BBH-1006G-ND
Manufacturer
Manufacturer Product Number
H3BBH-1006G
Description
IDC CBL - HHSR10H/AE10G/HHSR10H
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
Assmann WSW Components
Features
Strain Relief
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
10
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,44000 Kč25,44 Kč
1021,54400 Kč215,44 Kč
2520,67200 Kč516,80 Kč
5020,22980 Kč1 011,49 Kč
10019,34970 Kč1 934,97 Kč
25017,59036 Kč4 397,59 Kč
50015,83142 Kč7 915,71 Kč
1 00014,07246 Kč14 072,46 Kč
2 50012,75314 Kč31 882,85 Kč
Manufacturers Standard Package
Unit Price without VAT:25,44000 Kč
Unit Price with VAT:30,78240 Kč
Alternate Color
IDC CBL - HHSR10H/AE10M/HHSR10H
In-Stock: 0
Unit Price: 28,36000 Kč
Alternate Length
IDC CBL - HHSR10H/AE10G/HHSR10H
In-Stock: 0
Unit Price: 42,96000 Kč
IDC CBL - HHSR10H/AE10G/HHSR10H
In-Stock: 0
Unit Price: 31,49000 Kč
Assembly Component