10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown

H3BBH-1006M

DigiKey Part Number
H3BBH-1006M-ND
Manufacturer
Manufacturer Product Number
H3BBH-1006M
Description
IDC CBL - HHSR10H/AE10M/HHSR10H
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
Assmann WSW Components
Features
Strain Relief
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
10
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,36000 Kč28,36 Kč
1023,90000 Kč239,00 Kč
2522,91600 Kč572,90 Kč
5022,42800 Kč1 121,40 Kč
10021,45200 Kč2 145,20 Kč
25019,50240 Kč4 875,60 Kč
50017,55198 Kč8 775,99 Kč
1 00015,60179 Kč15 601,79 Kč
2 50014,13920 Kč35 348,00 Kč
Manufacturers Standard Package
Unit Price without VAT:28,36000 Kč
Unit Price with VAT:34,31560 Kč
Alternate Color
IDC CBL - HHSR10H/AE10G/HHSR10H
In-Stock: 0
Unit Price: 25,44000 Kč
Alternate Length
IDC CBL - HHSR10H/AE10M/HHSR10H
In-Stock: 0
Unit Price: 54,02000 Kč
IDC CBL - HHSR10H/AE10M/HHSR10H
In-Stock: 0
Unit Price: 39,21000 Kč
Assembly Component