


H3AWH-6406M | |
|---|---|
DigiKey Part Number | H3AWH-6406M-ND |
Manufacturer | |
Manufacturer Product Number | H3AWH-6406M |
Description | IDC CBL - HHSC64H/AE64M/HHPL64H |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Flange, Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,75000 Kč | 196,75 Kč |
| 10 | 177,16000 Kč | 1 771,60 Kč |
| 25 | 166,90040 Kč | 4 172,51 Kč |
| 50 | 162,61700 Kč | 8 130,85 Kč |
| 100 | 158,33750 Kč | 15 833,75 Kč |
| 250 | 141,22080 Kč | 35 305,20 Kč |
| 500 | 132,66158 Kč | 66 330,79 Kč |
| 1 000 | 117,25577 Kč | 117 255,77 Kč |
| Unit Price without VAT: | 196,75000 Kč |
|---|---|
| Unit Price with VAT: | 238,06750 Kč |




