


H3AWH-6418M | |
|---|---|
DigiKey Part Number | H3AWH-6418M-ND |
Manufacturer | |
Manufacturer Product Number | H3AWH-6418M |
Description | IDC CBL - HHSC64H/AE64M/HHPL64H |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Flange, Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,41000 Kč | 265,41 Kč |
| 10 | 235,26200 Kč | 2 352,62 Kč |
| 25 | 226,22400 Kč | 5 655,60 Kč |
| 50 | 217,17400 Kč | 10 858,70 Kč |
| 100 | 205,10850 Kč | 20 510,85 Kč |
| 250 | 187,01072 Kč | 46 752,68 Kč |
| 500 | 174,94526 Kč | 87 472,63 Kč |
| 1 000 | 160,46714 Kč | 160 467,14 Kč |
| Unit Price without VAT: | 265,41000 Kč |
|---|---|
| Unit Price with VAT: | 321,14610 Kč |




