


H3AWH-6406G | |
|---|---|
DigiKey Part Number | H3AWH-6406G-ND |
Manufacturer | |
Manufacturer Product Number | H3AWH-6406G |
Description | IDC CBL - HHSC64H/AE64G/HHPL64H |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Flange, Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,64000 Kč | 177,64 Kč |
| 10 | 159,87900 Kč | 1 598,79 Kč |
| 25 | 150,62280 Kč | 3 765,57 Kč |
| 50 | 146,75920 Kč | 7 337,96 Kč |
| 100 | 142,89560 Kč | 14 289,56 Kč |
| 250 | 127,44696 Kč | 31 861,74 Kč |
| 500 | 119,72304 Kč | 59 861,52 Kč |
| 1 000 | 105,81984 Kč | 105 819,84 Kč |
| Unit Price without VAT: | 177,64000 Kč |
|---|---|
| Unit Price with VAT: | 214,94440 Kč |




