26 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown

H3AWH-2606M

DigiKey Part Number
H3AWH-2606M-ND
Manufacturer
Manufacturer Product Number
H3AWH-2606M
Description
IDC CBL - HHSC26H/AE26M/HHPL26H
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
Assmann WSW Components
Features
Flange, Polarizing Key
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
26
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
191,13000 Kč91,13 Kč
1082,73200 Kč827,32 Kč
2578,36440 Kč1 959,11 Kč
5076,54200 Kč3 827,10 Kč
10072,89880 Kč7 289,88 Kč
25063,78520 Kč15 946,30 Kč
50061,96300 Kč30 981,50 Kč
1 00052,85092 Kč52 850,92 Kč
2 50049,20596 Kč123 014,90 Kč
Manufacturers Standard Package
Unit Price without VAT:91,13000 Kč
Unit Price with VAT:110,26730 Kč
Alternate Color
IDC CBL - HHSC26H/AE26G/HHPL26H
In-Stock: 0
Unit Price: 84,83000 Kč
Alternate Length
IDC CBL - HHSC26H/AE26M/HHPL26H
In-Stock: 0
Unit Price: 122,21000 Kč
IDC CBL - HHSC26H/AE26M/HHPL26H
In-Stock: 0
Unit Price: 161,89000 Kč
Assembly Component