26 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Part Number Breakdown

H3AWH-2618M

DigiKey Part Number
H3AWH-2618M-ND
Manufacturer
Manufacturer Product Number
H3AWH-2618M
Description
IDC CBL - HHSC26H/AE26M/HHPL26H
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
Assmann WSW Components
Features
Flange, Polarizing Key
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
26
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1122,21000 Kč122,21 Kč
10110,91100 Kč1 109,11 Kč
25105,04880 Kč2 626,22 Kč
50102,60880 Kč5 130,44 Kč
10097,72260 Kč9 772,26 Kč
25085,50720 Kč21 376,80 Kč
50083,06472 Kč41 532,36 Kč
1 00070,84914 Kč70 849,14 Kč
2 50065,96303 Kč164 907,58 Kč
Manufacturers Standard Package
Unit Price without VAT:122,21000 Kč
Unit Price with VAT:147,87410 Kč
Alternate Color
IDC CBL - HHSC26H/AE26G/HHPL26H
In-Stock: 0
Unit Price: 103,52000 Kč
Alternate Length
IDC CBL - HHSC26H/AE26M/HHPL26H
In-Stock: 0
Unit Price: 91,13000 Kč
IDC CBL - HHSC26H/AE26M/HHPL26H
In-Stock: 0
Unit Price: 161,89000 Kč
Assembly Component