


H3AWH-2606G | |
|---|---|
DigiKey Part Number | H3AWH-2606G-ND |
Manufacturer | |
Manufacturer Product Number | H3AWH-2606G |
Description | IDC CBL - HHSC26H/AE26G/HHPL26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Features Flange, Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,83000 Kč | 84,83 Kč |
| 10 | 77,10500 Kč | 771,05 Kč |
| 25 | 73,03120 Kč | 1 825,78 Kč |
| 50 | 71,33020 Kč | 3 566,51 Kč |
| 100 | 67,93270 Kč | 6 793,27 Kč |
| 250 | 59,44112 Kč | 14 860,28 Kč |
| 500 | 57,74282 Kč | 28 871,41 Kč |
| 1 000 | 49,25102 Kč | 49 251,02 Kč |
| 2 500 | 45,85451 Kč | 114 636,27 Kč |
| Unit Price without VAT: | 84,83000 Kč |
|---|---|
| Unit Price with VAT: | 102,64430 Kč |




