


H3AWH-2636G | |
|---|---|
DigiKey Part Number | H3AWH-2636G-ND |
Manufacturer | |
Manufacturer Product Number | H3AWH-2636G |
Description | IDC CBL - HHSC26H/AE26G/HHPL26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Flange, Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,45000 Kč | 131,45 Kč |
| 10 | 119,37400 Kč | 1 193,74 Kč |
| 25 | 113,05320 Kč | 2 826,33 Kč |
| 50 | 110,42840 Kč | 5 521,42 Kč |
| 100 | 105,16850 Kč | 10 516,85 Kč |
| 250 | 92,02332 Kč | 23 005,83 Kč |
| 500 | 89,39352 Kč | 44 696,76 Kč |
| 1 000 | 76,24752 Kč | 76 247,52 Kč |
| 2 500 | 70,98912 Kč | 177 472,80 Kč |
| Unit Price without VAT: | 131,45000 Kč |
|---|---|
| Unit Price with VAT: | 159,05450 Kč |




