


H3AAH-6418M | |
|---|---|
DigiKey Part Number | H3AAH-6418M-ND |
Manufacturer | |
Manufacturer Product Number | H3AAH-6418M |
Description | IDC CBL - HHSC64H/AE64M/HHSC64H |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,20000 Kč | 206,20 Kč |
| 10 | 185,51700 Kč | 1 855,17 Kč |
| 25 | 174,77040 Kč | 4 369,26 Kč |
| 50 | 170,28540 Kč | 8 514,27 Kč |
| 100 | 165,80650 Kč | 16 580,65 Kč |
| 250 | 147,88052 Kč | 36 970,13 Kč |
| 500 | 138,91814 Kč | 69 459,07 Kč |
| 1 000 | 122,78581 Kč | 122 785,81 Kč |
| Unit Price without VAT: | 206,20000 Kč |
|---|---|
| Unit Price with VAT: | 249,50200 Kč |




