


H3AAH-6406M | |
|---|---|
DigiKey Part Number | H3AAH-6406M-ND |
Manufacturer | |
Manufacturer Product Number | H3AAH-6406M |
Description | IDC CBL - HHSC64H/AE64M/HHSC64H |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,03000 Kč | 131,03 Kč |
| 10 | 118,38700 Kč | 1 183,87 Kč |
| 25 | 111,85200 Kč | 2 796,30 Kč |
| 50 | 109,12240 Kč | 5 456,12 Kč |
| 100 | 103,66500 Kč | 10 366,50 Kč |
| 250 | 92,75320 Kč | 23 188,30 Kč |
| 500 | 87,29750 Kč | 43 648,75 Kč |
| 1 000 | 76,38526 Kč | 76 385,26 Kč |
| 2 500 | 72,56606 Kč | 181 415,15 Kč |
| Unit Price without VAT: | 131,03000 Kč |
|---|---|
| Unit Price with VAT: | 158,54630 Kč |




