


H3AAH-6406G | |
|---|---|
DigiKey Part Number | H3AAH-6406G-ND |
Manufacturer | |
Manufacturer Product Number | H3AAH-6406G |
Description | IDC CBL - HHSC64H/AE64G/HHSC64H |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,49000 Kč | 115,49 Kč |
| 10 | 104,90600 Kč | 1 049,06 Kč |
| 25 | 99,36240 Kč | 2 484,06 Kč |
| 50 | 97,04860 Kč | 4 852,43 Kč |
| 100 | 92,42690 Kč | 9 242,69 Kč |
| 250 | 80,87336 Kč | 20 218,34 Kč |
| 500 | 78,56276 Kč | 39 281,38 Kč |
| 1 000 | 67,00945 Kč | 67 009,45 Kč |
| 2 500 | 62,38816 Kč | 155 970,40 Kč |
| Unit Price without VAT: | 115,49000 Kč |
|---|---|
| Unit Price with VAT: | 139,74290 Kč |




