


H3AAH-6418G | |
|---|---|
DigiKey Part Number | H3AAH-6418G-ND |
Manufacturer | |
Manufacturer Product Number | H3AAH-6418G |
Description | IDC CBL - HHSC64H/AE64G/HHSC64H |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,97000 Kč | 154,97 Kč |
| 10 | 140,14100 Kč | 1 401,41 Kč |
| 25 | 132,39640 Kč | 3 309,91 Kč |
| 50 | 129,16280 Kč | 6 458,14 Kč |
| 100 | 122,70600 Kč | 12 270,60 Kč |
| 250 | 109,79016 Kč | 27 447,54 Kč |
| 500 | 103,33158 Kč | 51 665,79 Kč |
| 1 000 | 90,41529 Kč | 90 415,29 Kč |
| Unit Price without VAT: | 154,97000 Kč |
|---|---|
| Unit Price with VAT: | 187,51370 Kč |




