


H3AAH-3436M | |
|---|---|
DigiKey Part Number | H3AAH-3436M-ND |
Manufacturer | |
Manufacturer Product Number | H3AAH-3436M |
Description | IDC CBL - HHSC34H/AE34M/HHSC34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,86000 Kč | 135,86 Kč |
| 10 | 122,88000 Kč | 1 228,80 Kč |
| 25 | 116,09360 Kč | 2 902,34 Kč |
| 50 | 113,26320 Kč | 5 663,16 Kč |
| 100 | 107,60010 Kč | 10 760,01 Kč |
| 250 | 96,27332 Kč | 24 068,33 Kč |
| 500 | 90,61014 Kč | 45 305,07 Kč |
| 1 000 | 79,28383 Kč | 79 283,83 Kč |
| 2 500 | 75,31958 Kč | 188 298,95 Kč |
| Unit Price without VAT: | 135,86000 Kč |
|---|---|
| Unit Price with VAT: | 164,39060 Kč |




