


H3AAH-3418M | |
|---|---|
DigiKey Part Number | H3AAH-3418M-ND |
Manufacturer | |
Manufacturer Product Number | H3AAH-3418M |
Description | IDC CBL - HHSC34H/AE34M/HHSC34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,63000 Kč | 80,63 Kč |
| 10 | 73,28300 Kč | 732,83 Kč |
| 25 | 69,40240 Kč | 1 735,06 Kč |
| 50 | 67,79000 Kč | 3 389,50 Kč |
| 100 | 64,56260 Kč | 6 456,26 Kč |
| 250 | 56,49300 Kč | 14 123,25 Kč |
| 500 | 54,87870 Kč | 27 439,35 Kč |
| 1 000 | 46,80811 Kč | 46 808,11 Kč |
| 2 500 | 43,58000 Kč | 108 950,00 Kč |
| Unit Price without VAT: | 80,63000 Kč |
|---|---|
| Unit Price with VAT: | 97,56230 Kč |



