34 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown

H3AAH-3406M

DigiKey Part Number
H3AAH-3406M-ND
Manufacturer
Manufacturer Product Number
H3AAH-3406M
Description
IDC CBL - HHSC34H/AE34M/HHSC34H
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,26000 Kč43,26 Kč
1037,71200 Kč377,12 Kč
2536,10800 Kč902,70 Kč
5035,30600 Kč1 765,30 Kč
10033,70180 Kč3 370,18 Kč
25030,49160 Kč7 622,90 Kč
50028,08440 Kč14 042,20 Kč
1 00024,07253 Kč24 072,53 Kč
2 50022,46761 Kč56 169,03 Kč
Manufacturers Standard Package
Unit Price without VAT:43,26000 Kč
Unit Price with VAT:52,34460 Kč
Alternate Color
IDC CBL - HHSC34H/AE34G/HHSC34H
In-Stock: 0
Unit Price: 32,13000 Kč
Alternate Length
IDC CBL - HHSC34H/AE34M/HHSC34H
In-Stock: 0
Unit Price: 135,86000 Kč
IDC CBL - HHSC34H/AE34M/HHSC34H
In-Stock: 0
Unit Price: 80,63000 Kč