


H3AAH-1436M | |
|---|---|
DigiKey Part Number | H3AAH-1436M-ND |
Manufacturer | |
Manufacturer Product Number | H3AAH-1436M |
Description | IDC CBL - HHSC14H/AE14M/HHSC14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,64000 Kč | 76,64 Kč |
| 10 | 69,54500 Kč | 695,45 Kč |
| 25 | 65,86640 Kč | 1 646,66 Kč |
| 50 | 64,33360 Kč | 3 216,68 Kč |
| 100 | 61,26800 Kč | 6 126,80 Kč |
| 250 | 53,61040 Kč | 13 402,60 Kč |
| 500 | 52,07840 Kč | 26 039,20 Kč |
| 1 000 | 44,41980 Kč | 44 419,80 Kč |
| 2 500 | 41,35632 Kč | 103 390,80 Kč |
| Unit Price without VAT: | 76,64000 Kč |
|---|---|
| Unit Price with VAT: | 92,73440 Kč |




