14 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown

H3AAH-1406M

DigiKey Part Number
H3AAH-1406M-ND
Manufacturer
Manufacturer Product Number
H3AAH-1406M
Description
IDC CBL - HHSC14H/AE14M/HHSC14H
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,08000 Kč31,08 Kč
1027,10800 Kč271,08 Kč
2525,96200 Kč649,05 Kč
5025,38660 Kč1 269,33 Kč
10024,23170 Kč2 423,17 Kč
25021,92360 Kč5 480,90 Kč
50020,19294 Kč10 096,47 Kč
1 00017,30823 Kč17 308,23 Kč
2 50016,15435 Kč40 385,88 Kč
Manufacturers Standard Package
Unit Price without VAT:31,08000 Kč
Unit Price with VAT:37,60680 Kč
Alternate Color
IDC CBL - HHSC14H/AE14G/HHSC14H
In-Stock: 377
Unit Price: 24,99000 Kč
Alternate Length
IDC CBL - HHSC14H/AE14M/HHSC14H
In-Stock: 0
Unit Price: 76,64000 Kč
IDC CBL - HHSC14H/AE14M/HHSC14H
In-Stock: 0
Unit Price: 51,87000 Kč