


H3AAH-1406G | |
|---|---|
DigiKey Part Number | H3AAH-1406G-ND |
Manufacturer | |
Manufacturer Product Number | H3AAH-1406G |
Description | IDC CBL - HHSC14H/AE14G/HHSC14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 20,43100 Kč | 204,31 Kč |
| 25 | 18,82280 Kč | 470,57 Kč |
| 50 | 17,70140 Kč | 885,07 Kč |
| 100 | 16,64510 Kč | 1 664,51 Kč |
| 250 | 15,34448 Kč | 3 836,12 Kč |
| 500 | 14,42982 Kč | 7 214,91 Kč |
| 1 000 | 13,56996 Kč | 13 569,96 Kč |
| 2 500 | 12,51178 Kč | 31 279,45 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |




