


H3AAH-1436G | |
|---|---|
DigiKey Part Number | H3AAH-1436G-ND |
Manufacturer | |
Manufacturer Product Number | H3AAH-1436G |
Description | IDC CBL - HHSC14H/AE14G/HHSC14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 10 | 46,42700 Kč | 464,27 Kč |
| 25 | 44,45680 Kč | 1 111,42 Kč |
| 50 | 43,47000 Kč | 2 173,50 Kč |
| 100 | 41,49410 Kč | 4 149,41 Kč |
| 250 | 37,54276 Kč | 9 385,69 Kč |
| 500 | 34,57866 Kč | 17 289,33 Kč |
| 1 000 | 29,63889 Kč | 29 638,89 Kč |
| 2 500 | 27,66293 Kč | 69 157,32 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |




