


H2MXS-2036G | |
|---|---|
DigiKey Part Number | H2MXS-2036G-ND |
Manufacturer | |
Manufacturer Product Number | H2MXS-2036G |
Description | DIP CBL - HHDM20S/AE20G/X |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 Kč | 55,64 Kč |
| 10 | 50,43700 Kč | 504,37 Kč |
| 25 | 47,76640 Kč | 1 194,16 Kč |
| 50 | 46,65760 Kč | 2 332,88 Kč |
| 100 | 44,43390 Kč | 4 443,39 Kč |
| 250 | 38,87988 Kč | 9 719,97 Kč |
| 500 | 37,76910 Kč | 18 884,55 Kč |
| 1 000 | 32,21471 Kč | 32 214,71 Kč |
| 2 500 | 29,99304 Kč | 74 982,60 Kč |
| Unit Price without VAT: | 55,64000 Kč |
|---|---|
| Unit Price with VAT: | 67,32440 Kč |




