


H2MXS-2006G | |
|---|---|
DigiKey Part Number | H2MXS-2006G-ND |
Manufacturer | |
Manufacturer Product Number | H2MXS-2006G |
Description | DIP CBL - HHDM20S/AE20G/X |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 19,33900 Kč | 193,39 Kč |
| 25 | 18,54560 Kč | 463,64 Kč |
| 50 | 18,15060 Kč | 907,53 Kč |
| 100 | 17,36110 Kč | 1 736,11 Kč |
| 250 | 15,78292 Kč | 3 945,73 Kč |
| 500 | 14,20472 Kč | 7 102,36 Kč |
| 1 000 | 12,62631 Kč | 12 626,31 Kč |
| 2 500 | 11,44265 Kč | 28 606,62 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |




