20 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm)
Part Number Breakdown Assmann

H2MXS-2018G

DigiKey Part Number
H2MXS-2018G-ND
Manufacturer
Manufacturer Product Number
H2MXS-2018G
Description
DIP CBL - HHDM20S/AE20G/X
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to Cable
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Socket (0.1"), Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,02000 Kč34,02 Kč
1027,78000 Kč277,80 Kč
2525,61760 Kč640,44 Kč
5024,08480 Kč1 204,24 Kč
10022,64630 Kč2 264,63 Kč
25020,87872 Kč5 219,68 Kč
50019,63438 Kč9 817,19 Kč
1 00018,46438 Kč18 464,38 Kč
2 50017,02476 Kč42 561,90 Kč
Manufacturers Standard Package
Unit Price without VAT:34,02000 Kč
Unit Price with VAT:41,16420 Kč
Alternate Color
DIP CBL - HHDM20S/AE20M/X
In-Stock: 0
Unit Price: 53,12000 Kč
Alternate Length
DIP CBL - HHDM20S/AE20G/X
In-Stock: 4
Unit Price: 22,89000 Kč
DIP CBL - HHDM20S/AE20G/X
In-Stock: 0
Unit Price: 55,64000 Kč