


H2MXH-2636M | |
|---|---|
DigiKey Part Number | H2MXH-2636M-ND |
Manufacturer | |
Manufacturer Product Number | H2MXH-2636M |
Description | DIP CABLE - HDM26H/AE26M/X |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to Cable | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,92000 Kč | 111,92 Kč |
| 10 | 101,71400 Kč | 1 017,14 Kč |
| 25 | 96,33880 Kč | 2 408,47 Kč |
| 50 | 94,10040 Kč | 4 705,02 Kč |
| 100 | 89,61740 Kč | 8 961,74 Kč |
| 250 | 78,41576 Kč | 19 603,94 Kč |
| 500 | 76,17486 Kč | 38 087,43 Kč |
| 1 000 | 64,97285 Kč | 64 972,85 Kč |
| 2 500 | 60,49196 Kč | 151 229,90 Kč |
| Unit Price without VAT: | 111,92000 Kč |
|---|---|
| Unit Price with VAT: | 135,42320 Kč |




