


H2MXH-2618M | |
|---|---|
DigiKey Part Number | H2MXH-2618M-ND |
Manufacturer | |
Manufacturer Product Number | H2MXH-2618M |
Description | DIP CABLE - HDM26H/AE26M/X |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to Cable | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 10 | 59,44500 Kč | 594,45 Kč |
| 25 | 56,30840 Kč | 1 407,71 Kč |
| 50 | 54,99800 Kč | 2 749,90 Kč |
| 100 | 52,37950 Kč | 5 237,95 Kč |
| 250 | 45,83276 Kč | 11 458,19 Kč |
| 500 | 44,52332 Kč | 22 261,66 Kč |
| 1 000 | 37,97572 Kč | 37 975,72 Kč |
| 2 500 | 35,35668 Kč | 88 391,70 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |




