


H2MXH-2636G | |
|---|---|
DigiKey Part Number | H2MXH-2636G-ND |
Manufacturer | |
Manufacturer Product Number | H2MXH-2636G |
Description | DIP CABLE - HDM26H/AE26G/X |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,75000 Kč | 74,75 Kč |
| 10 | 67,90800 Kč | 679,08 Kč |
| 25 | 64,31280 Kč | 1 607,82 Kč |
| 50 | 62,81760 Kč | 3 140,88 Kč |
| 100 | 59,82540 Kč | 5 982,54 Kč |
| 250 | 52,34800 Kč | 13 087,00 Kč |
| 500 | 50,85254 Kč | 25 426,27 Kč |
| 1 000 | 43,37410 Kč | 43 374,10 Kč |
| 2 500 | 40,38285 Kč | 100 957,12 Kč |
| Unit Price without VAT: | 74,75000 Kč |
|---|---|
| Unit Price with VAT: | 90,44750 Kč |




