


H2MXH-1636G | |
|---|---|
DigiKey Part Number | H2MXH-1636G-ND |
Manufacturer | |
Manufacturer Product Number | H2MXH-1636G |
Description | DIP CABLE - HDM16H/AE16G/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to Cable | Usage Socket (0.1"), Board In |
Number of Positions 16 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Gold |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 43,25600 Kč | 432,56 Kč |
| 25 | 41,41640 Kč | 1 035,41 Kč |
| 50 | 40,49680 Kč | 2 024,84 Kč |
| 100 | 38,65520 Kč | 3 865,52 Kč |
| 250 | 34,97428 Kč | 8 743,57 Kč |
| 500 | 32,21304 Kč | 16 106,52 Kč |
| 1 000 | 27,61111 Kč | 27 611,11 Kč |
| 2 500 | 25,77042 Kč | 64 426,05 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |




