


H2MXH-1618G | |
|---|---|
DigiKey Part Number | H2MXH-1618G-ND |
Manufacturer | |
Manufacturer Product Number | H2MXH-1618G |
Description | DIP CABLE - HDM16H/AE16G/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 27,21300 Kč | 272,13 Kč |
| 25 | 26,05440 Kč | 651,36 Kč |
| 50 | 25,47480 Kč | 1 273,74 Kč |
| 100 | 24,31570 Kč | 2 431,57 Kč |
| 250 | 22,00004 Kč | 5 500,01 Kč |
| 500 | 20,26348 Kč | 10 131,74 Kč |
| 1 000 | 17,36871 Kč | 17 368,71 Kč |
| 2 500 | 16,21079 Kč | 40 526,97 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |




