16 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00")
Part Number Breakdown Assmann

H2MXH-1606G

DigiKey Part Number
H2MXH-1606G-ND
Manufacturer
Manufacturer Product Number
H2MXH-1606G
Description
DIP CABLE - HDM16H/AE16G/X
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to Cable
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Socket (0.1"), Board In
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
1017,21800 Kč172,18 Kč
2516,51280 Kč412,82 Kč
5016,16000 Kč808,00 Kč
10015,45870 Kč1 545,87 Kč
25014,05356 Kč3 513,39 Kč
50012,64836 Kč6 324,18 Kč
1 00011,24296 Kč11 242,96 Kč
2 50010,18890 Kč25 472,25 Kč
Manufacturers Standard Package
Unit Price without VAT:20,37000 Kč
Unit Price with VAT:24,64770 Kč
Alternate Color
DIP CABLE - HDM16H/AE16M/X
In-Stock: 0
Unit Price: 24,99000 Kč
Alternate Length
DIP CABLE - HDM16H/AE16G/X
In-Stock: 0
Unit Price: 31,29000 Kč
DIP CABLE - HDM16H/AE16G/X
In-Stock: 0
Unit Price: 49,77000 Kč