


H0PPS-1018M | |
|---|---|
DigiKey Part Number | H0PPS-1018M-ND |
Manufacturer | |
Manufacturer Product Number | H0PPS-1018M |
Description | DIP CABLE - HDP10S/AE10M/HDP10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to DIP, Reversed | Usage Socket (0.3"), Board In |
Number of Positions 10 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,76000 Kč | 52,76 Kč |
| 10 | 47,94700 Kč | 479,47 Kč |
| 25 | 45,41480 Kč | 1 135,37 Kč |
| 50 | 44,35540 Kč | 2 217,77 Kč |
| 100 | 42,24490 Kč | 4 224,49 Kč |
| 250 | 36,96428 Kč | 9 241,07 Kč |
| 500 | 35,90858 Kč | 17 954,29 Kč |
| 1 000 | 30,62776 Kč | 30 627,76 Kč |
| 2 500 | 28,51556 Kč | 71 288,90 Kč |
| Unit Price without VAT: | 52,76000 Kč |
|---|---|
| Unit Price with VAT: | 63,83960 Kč |




