


H0PPS-1018G | |
|---|---|
DigiKey Part Number | H0PPS-1018G-ND |
Manufacturer | |
Manufacturer Product Number | H0PPS-1018G |
Description | DIP CABLE - HDP10S/AE10G/HDP10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to DIP, Reversed | Usage Socket (0.3"), Board In |
Number of Positions 10 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,22000 Kč | 49,22 Kč |
| 10 | 42,90000 Kč | 429,00 Kč |
| 25 | 41,07680 Kč | 1 026,92 Kč |
| 50 | 40,15940 Kč | 2 007,97 Kč |
| 100 | 38,33660 Kč | 3 833,66 Kč |
| 250 | 34,68520 Kč | 8 671,30 Kč |
| 500 | 31,94646 Kč | 15 973,23 Kč |
| 1 000 | 27,38265 Kč | 27 382,65 Kč |
| 2 500 | 25,55725 Kč | 63 893,12 Kč |
| Unit Price without VAT: | 49,22000 Kč |
|---|---|
| Unit Price with VAT: | 59,55620 Kč |




