


H0PPS-1006M | |
|---|---|
DigiKey Part Number | H0PPS-1006M-ND |
Manufacturer | |
Manufacturer Product Number | H0PPS-1006M |
Description | DIP CABLE - HDP10S/AE10M/HDP10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to DIP, Reversed | Usage Socket (0.3"), Board In |
Number of Positions 10 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,21000 Kč | 44,21 Kč |
| 10 | 38,45800 Kč | 384,58 Kč |
| 25 | 36,82240 Kč | 920,56 Kč |
| 50 | 36,00500 Kč | 1 800,25 Kč |
| 100 | 34,36780 Kč | 3 436,78 Kč |
| 250 | 31,09388 Kč | 7 773,47 Kč |
| 500 | 28,63918 Kč | 14 319,59 Kč |
| 1 000 | 24,54797 Kč | 24 547,97 Kč |
| 2 500 | 22,91144 Kč | 57 278,60 Kč |
| Unit Price without VAT: | 44,21000 Kč |
|---|---|
| Unit Price with VAT: | 53,49410 Kč |




