
AWP2-24-7240 | |
|---|---|
DigiKey Part Number | AE11130-ND |
Manufacturer | |
Manufacturer Product Number | AWP2-24-7240 |
Description | CONN SOCKET 24POS IDC GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Socket Connector IDC Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 24 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 10 | 46,32200 Kč | 463,22 Kč |
| 25 | 43,41560 Kč | 1 085,39 Kč |
| 90 | 39,65589 Kč | 3 569,03 Kč |
| 180 | 37,76256 Kč | 6 797,26 Kč |
| 270 | 36,69674 Kč | 9 908,12 Kč |
| 540 | 34,94494 Kč | 18 870,27 Kč |
| 1 080 | 33,27756 Kč | 35 939,76 Kč |
| 2 520 | 31,34768 Kč | 78 996,15 Kč |
| Unit Price without VAT: | 54,59000 Kč |
|---|---|
| Unit Price with VAT: | 66,05390 Kč |





