
AWG28-24/G-1/300 | |
|---|---|
DigiKey Part Number | AE24A-300-ND 123-AWG28-24/G-1/300-DS-ND |
Manufacturer | |
Manufacturer Product Number | AWG28-24/G-1/300 |
Description | CBL RIBN 24COND 0.039 GRAY 300' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 24 Conductors 0.039" (1.00mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 24 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.945" (24.00mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 5 | 33,26000 Kč | 166,30 Kč |
| 10 | 30,17400 Kč | 301,74 Kč |
| 25 | 26,50800 Kč | 662,70 Kč |
| 50 | 24,01760 Kč | 1 200,88 Kč |
| 100 | 21,76650 Kč | 2 176,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 18,63713 Kč | 5 591,14 Kč |
| 600 | 16,91598 Kč | 10 149,59 Kč |
| 900 | 15,99184 Kč | 14 392,66 Kč |
| 1 500 | 15,51276 Kč | 23 269,14 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |









