AWG28-26/G-1/300-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWG28-26/G-1/300

DigiKey Part Number
AE26A-300-ND
123-AWG28-26/G-1/300-DS-ND
Manufacturer
Manufacturer Product Number
AWG28-26/G-1/300
Description
CBL RIBN 26COND 0.039 GRAY 300'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 26 Conductors 0.039" (1.00mm) Flat Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
26
Pitch
Length
300.0' (91.44m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
1.024" (26.01mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-10°C ~ 105°C
Ratings
UL Style 2651
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
100MOhms
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 155
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
134,16000 Kč34,16 Kč
231,03500 Kč62,07 Kč
329,30000 Kč87,90 Kč
527,28800 Kč136,44 Kč
726,03714 Kč182,26 Kč
1024,76700 Kč247,67 Kč
2521,75480 Kč543,87 Kč
5019,70940 Kč985,47 Kč
10017,86170 Kč1 786,17 Kč
Bulk
QuantityUnit PriceExt Price
30015,29130 Kč4 587,39 Kč
60013,87660 Kč8 325,96 Kč
90013,11688 Kč11 805,19 Kč
1 50012,22638 Kč18 339,57 Kč
2 10011,67819 Kč24 524,20 Kč
3 00011,12857 Kč33 385,71 Kč
7 50010,79463 Kč80 959,72 Kč
Manufacturers Standard Package
Unit Price without VAT:34,16000 Kč
Unit Price with VAT:41,33360 Kč
Alternate Length
CBL RIBN 26COND 0.039 GRAY 5'
In-Stock: 0
Unit Price: 153,31000 Kč
CBL RIBN 26COND 0.039 GRAY 10'
In-Stock: 5
Unit Price: 291,62000 Kč
CBL RIBN 26COND 0.039 GRAY 25'
In-Stock: 0
Unit Price: 656,77000 Kč
CBL RIBN 26COND 0.039 GRAY 50'
In-Stock: 0
Unit Price: 1 305,21000 Kč
CBL RIBN 26COND 0.039 GRAY 100'
In-Stock: 0
Unit Price: 2 412,74000 Kč