
AWG28-26/G-1/300-R | |
---|---|
DigiKey Part Number | AE26A-50-ND |
Manufacturer | |
Manufacturer Product Number | AWG28-26/G-1/300-R |
Description | CBL RIBN 26COND 0.039 GRAY 50' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 26 Conductors 0.039" (1.00mm) Flat Cable 50.0' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Flat Cable | |
Number of Conductors | 26 | |
Pitch | ||
Length | 50.0' (15.24m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.024" (26.01mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | Red |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 305,21000 Kč | 1 305,21 Kč |
5 | 1 038,08400 Kč | 5 190,42 Kč |
10 | 941,74500 Kč | 9 417,45 Kč |
25 | 827,85080 Kč | 20 696,27 Kč |
50 | 749,00940 Kč | 37 450,47 Kč |
100 | 678,92680 Kč | 67 892,68 Kč |
Unit Price without VAT: | 1 305,21000 Kč |
---|---|
Unit Price with VAT: | 1 579,30410 Kč |




