
AWG28-26/G-1/300-R | |
---|---|
DigiKey Part Number | AE26A-10-ND |
Manufacturer | |
Manufacturer Product Number | AWG28-26/G-1/300-R |
Description | CBL RIBN 26COND 0.039 GRAY 10' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 26 Conductors 0.039" (1.00mm) Flat Cable 10.0' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Flat Cable | |
Number of Conductors | 26 | |
Pitch | ||
Length | 10.0' (3.05m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.024" (26.01mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | Red |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 291,62000 Kč | 291,62 Kč |
2 | 264,75000 Kč | 529,50 Kč |
3 | 250,03000 Kč | 750,09 Kč |
5 | 232,58800 Kč | 1 162,94 Kč |
7 | 221,75000 Kč | 1 552,25 Kč |
10 | 210,80000 Kč | 2 108,00 Kč |
25 | 185,04520 Kč | 4 626,13 Kč |
50 | 167,73140 Kč | 8 386,57 Kč |
100 | 152,12570 Kč | 15 212,57 Kč |
Unit Price without VAT: | 291,62000 Kč |
---|---|
Unit Price with VAT: | 352,86020 Kč |




