
AWG28-20/G-1/300 | |
|---|---|
DigiKey Part Number | AE20A-300-ND 123-AWG28-20/G-1/300-DS-ND |
Manufacturer | |
Manufacturer Product Number | AWG28-20/G-1/300 |
Description | CBL RIBN 20COND 0.039 GRAY 300' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 20 Conductors 0.039" (1.00mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 20 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.787" (20.00mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,58000 Kč | 31,58 Kč |
| 5 | 25,30200 Kč | 126,51 Kč |
| 10 | 22,94500 Kč | 229,45 Kč |
| 25 | 20,14920 Kč | 503,73 Kč |
| 50 | 18,26300 Kč | 913,15 Kč |
| 100 | 16,54950 Kč | 1 654,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 14,16667 Kč | 4 250,00 Kč |
| 600 | 12,85523 Kč | 7 713,14 Kč |
| 900 | 12,15077 Kč | 10 935,69 Kč |
| 1 500 | 11,32504 Kč | 16 987,56 Kč |
| 2 100 | 10,81659 Kč | 22 714,84 Kč |
| 3 000 | 10,30685 Kč | 30 920,55 Kč |
| 7 500 | 9,92639 Kč | 74 447,93 Kč |
| Unit Price without VAT: | 31,58000 Kč |
|---|---|
| Unit Price with VAT: | 38,21180 Kč |










