
AWG28-20/G-1/300-R | |
---|---|
DigiKey Part Number | AE20A-100-ND |
Manufacturer | |
Manufacturer Product Number | AWG28-20/G-1/300-R |
Description | CBL RIBN 20COND 0.039 GRAY 100' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 20 Conductors 0.039" (1.00mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Flat Cable | |
Number of Conductors | 20 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.787" (20.00mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | Red |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 185,69000 Kč | 2 185,69 Kč |
2 | 1 981,14000 Kč | 3 962,28 Kč |
3 | 1 870,25667 Kč | 5 610,77 Kč |
5 | 1 739,22200 Kč | 8 696,11 Kč |
7 | 1 658,00857 Kč | 11 606,06 Kč |
10 | 1 576,16400 Kč | 15 761,64 Kč |
25 | 1 384,82000 Kč | 34 620,50 Kč |
50 | 1 256,79880 Kč | 62 839,94 Kč |
100 | 1 141,89440 Kč | 114 189,44 Kč |
Unit Price without VAT: | 2 185,69000 Kč |
---|---|
Unit Price with VAT: | 2 644,68490 Kč |




