AWG28-15/F/300 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


3M
In Stock: 1
Unit Price: 257,35000 Kč
Datasheet

Similar


3M
In Stock: 478
Unit Price: 1,34000 Kč
Datasheet
AWG28-15/F/300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWG28-15/F/300

DigiKey Part Number
AE15M-100-ND
Manufacturer
Manufacturer Product Number
AWG28-15/F/300
Description
CBL RIBN 15COND 0.05 MULTI 100'
Customer Reference
Detailed Description
Flat Ribbon Cable Multiple 15 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Flat Cable
Number of Conductors
15
Pitch
Length
100.0' (30.48m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
0.750" (19.05mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
105°C
Ratings
UL Style 2651
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
100MOhms
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 533,97000 Kč2 533,97 Kč
Manufacturers Standard Package
Unit Price without VAT:2 533,97000 Kč
Unit Price with VAT:3 066,10370 Kč
Alternate Color
CBL RIBN 15COND 0.05 GRAY 100'
In-Stock: 0
Unit Price: 1 446,64000 Kč
Alternate Length
CBL RIBN 15COND 0.05 MULTI 300'
In-Stock: 1222
Unit Price: 36,45000 Kč
CBL RIBN 15COND 0.05 MULTI 10'
In-Stock: 0
Unit Price: 310,78000 Kč
CBL RIBN 15COND 0.05 MULTI 25'
In-Stock: 0
Unit Price: 714,26000 Kč
CBL RIBN 15COND 0.05 MULTIPLE 5'
In-Stock: 0
Unit Price: 167,06000 Kč
CBL RIBN 15COND 0.05 MULTI 50'
In-Stock: 0
Unit Price: 1 345,41000 Kč