3302/14(300SF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3302/15

DigiKey Part Number
3302/15-ND
Manufacturer
Manufacturer Product Number
3302/15
Description
CBL RIBN 15COND 0.05 MULTI 300'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Multiple 15 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
15
Pitch
Length
300.0' (91.44m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.042" (1.07mm)
Ribbon Width
0.750" (19.05mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 20462
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
1GOhms
First Conductor Mark
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
16 700,80000 Kč6 700,80 Kč
26 072,15500 Kč12 144,31 Kč
35 732,00000 Kč17 196,00 Kč
55 331,02200 Kč26 655,11 Kč
75 082,93714 Kč35 580,56 Kč
104 833,26800 Kč48 332,68 Kč
254 250,73640 Kč106 268,41 Kč
503 862,03620 Kč193 101,81 Kč
Manufacturers Standard Package
Unit Price without VAT:6 700,80000 Kč
Unit Price with VAT:8 107,96800 Kč
Alternate Length
CBL RIBN 15COND 0.05 MULT FEET
In-Stock: 478
Unit Price: 34,99000 Kč