
3302/15 | |
---|---|
DigiKey Part Number | 19-3302/15-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3302/15 |
Description | CBL RIBN 15COND 0.05 MULT FEET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 15 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 15 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.042" (1.07mm) | |
Ribbon Width | 0.750" (19.05mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20462 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 1GOhms | |
First Conductor Mark | - | |
Spool Size | 300.0' (91.44m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 34,99000 Kč | 34,99 Kč |
2 | 31,76500 Kč | 63,53 Kč |
3 | 30,06333 Kč | 90,19 Kč |
5 | 27,99600 Kč | 139,98 Kč |
7 | 26,69286 Kč | 186,85 Kč |
10 | 25,39200 Kč | 253,92 Kč |
25 | 22,30480 Kč | 557,62 Kč |
50 | 20,20920 Kč | 1 010,46 Kč |
100 | 18,31370 Kč | 1 831,37 Kč |
Unit Price without VAT: | 34,99000 Kč |
---|---|
Unit Price with VAT: | 42,33790 Kč |
