
AWG28-14/F-1/300 | |
|---|---|
DigiKey Part Number | AE14B-300-ND 123-AWG28-14/F-1/300-DS-ND |
Manufacturer | |
Manufacturer Product Number | AWG28-14/F-1/300 |
Description | CBL RIBN 14COND 0.039 MULTI 300' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Multiple 14 Conductors 0.039" (1.00mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 14 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.551" (14.00mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,15000 Kč | 39,15 Kč |
| 5 | 31,36400 Kč | 156,82 Kč |
| 10 | 28,43900 Kč | 284,39 Kč |
| 25 | 24,98200 Kč | 624,55 Kč |
| 50 | 22,64140 Kč | 1 132,07 Kč |
| 100 | 20,51740 Kč | 2 051,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 17,56623 Kč | 5 269,87 Kč |
| 600 | 15,94292 Kč | 9 565,75 Kč |
| 900 | 15,07157 Kč | 13 564,41 Kč |
| 1 500 | 14,05003 Kč | 21 075,04 Kč |
| 2 100 | 13,42118 Kč | 28 184,48 Kč |
| 3 000 | 12,79075 Kč | 38 372,25 Kč |
| 7 500 | 12,53817 Kč | 94 036,27 Kč |
| Unit Price without VAT: | 39,15000 Kč |
|---|---|
| Unit Price with VAT: | 47,37150 Kč |








