
AWG28-14/F-1/300 | |
---|---|
DigiKey Part Number | AE14B-5-ND |
Manufacturer | |
Manufacturer Product Number | AWG28-14/F-1/300 |
Description | CBL RIBN 14COND 0.039 MULTI 5' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 14 Conductors 0.039" (1.00mm) Flat Cable 5.0' (1.52m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Flat Cable | |
Number of Conductors | 14 | |
Pitch | ||
Length | 5.0' (1.52m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.551" (14.00mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 176,64000 Kč | 176,64 Kč |
Unit Price without VAT: | 176,64000 Kč |
---|---|
Unit Price with VAT: | 213,73440 Kč |




