
3625/14 100MSF | |
|---|---|
DigiKey Part Number | MC14L-100-ND 19-3625/14100MSF-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3625/14 100MSF |
Description | CBL RIBN 14COND 0.039 GRY 328.1' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - Flat Ribbon Cable Gray 14 Conductors 0.039" (1.00mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 14 | |
Pitch | ||
Length | 328.1' (100.00m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.551" (14.00mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,41000 Kč | 84,41 Kč |
| 5 | 67,40400 Kč | 337,02 Kč |
| 10 | 61,12500 Kč | 611,25 Kč |
| 25 | 53,66240 Kč | 1 341,56 Kč |
| 50 | 48,62720 Kč | 2 431,36 Kč |
| 100 | 44,07690 Kč | 4 407,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 44,07690 Kč | 4 407,69 Kč |
| 200 | 39,97285 Kč | 7 994,57 Kč |
| 300 | 37,76630 Kč | 11 329,89 Kč |
| 500 | 35,17668 Kč | 17 588,34 Kč |
| 700 | 33,58090 Kč | 23 506,63 Kč |
| 1 000 | 33,39228 Kč | 33 392,28 Kč |
| Unit Price without VAT: | 84,41000 Kč |
|---|---|
| Unit Price with VAT: | 102,13610 Kč |











