AT-S-26-8/8/S-25/R is out of stock and can be placed on backorder.
Available Substitutes:

Direct


CNC Tech
In Stock: 47
Unit Price: 344,32000 Kč
Datasheet

Direct


CNC Tech
In Stock: 8
Unit Price: 344,32000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-S-26-8/8/S-25/R

DigiKey Part Number
A2883R-25-ND
Manufacturer
Manufacturer Product Number
AT-S-26-8/8/S-25/R
Description
CABLE MOD 8P8C PLUG TO PLUG 25'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Assmann WSW Components
Length
25.00' (7.62m)
Packaging
Box
Shielding
Unshielded
Part Status
Active
Color
Silver
Cable Type
Flat, Straight Cable
Style
Reverse
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
510-26-8800-SV-0025FCNC Tech471175-2312-ND344,32000 KčDirect
512-26-8800-SV-0025FCNC Tech81175-2345-ND344,32000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1261,95000 Kč261,95 Kč
10222,52800 Kč2 225,28 Kč
25208,58000 Kč5 214,50 Kč
50198,62360 Kč9 931,18 Kč
100189,14690 Kč18 914,69 Kč
250177,31096 Kč44 327,74 Kč
500168,85656 Kč84 428,28 Kč
1 000160,80696 Kč160 806,96 Kč
Manufacturers Standard Package
Unit Price without VAT:261,95000 Kč
Unit Price with VAT:316,95950 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 0
Unit Price: 172,01620 Kč
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 0
Unit Price: 267,16000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 112
Unit Price: 163,51000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 2178
Unit Price: 81,13000 Kč
Assembly Component