Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-S-26-8/8/S-14/R

DigiKey Part Number
A2883R-14-ND
Manufacturer
Manufacturer Product Number
AT-S-26-8/8/S-14/R
Description
CABLE MOD 8P8C PLUG TO PLUG 14'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Assmann WSW Components
Length
14.00' (4.27m)
Packaging
Box
Shielding
Unshielded
Part Status
Active
Color
Silver
Cable Type
Flat, Straight Cable
Style
Reverse
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
510-26-8800-SV-0014FCNC Tech761175-2311-ND216,06000 KčDirect
512-26-8800-SV-0014FCNC Tech1001175-2344-ND211,68000 KčDirect
In-Stock: 112
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1163,51000 Kč163,51 Kč
10139,00200 Kč1 390,02 Kč
25130,29680 Kč3 257,42 Kč
50124,07360 Kč6 203,68 Kč
100118,15060 Kč11 815,06 Kč
250110,75604 Kč27 689,01 Kč
500108,77478 Kč54 387,39 Kč
Manufacturers Standard Package
Unit Price without VAT:163,51000 Kč
Unit Price with VAT:197,84710 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: 98,25440 Kč
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: 188,12000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 0
Unit Price: 261,95000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 2178
Unit Price: 81,13000 Kč
Assembly Component